535465-000 | Raychem

TE Connectivity/Raychem 535465-000

Order No.: 34P5556
EAN: 4099889712414
MPN:
535465-000
TXR40AC00-1407AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
126.2114 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
126.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
126.2114 €

Ruggedized Backshell and Adapter, 535465-000, Raychem

Termination Device Included: TR07AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 5.6 to 8.9 mm
Orientation straight
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 146995-000
Order No.:
 34P5415
Manufacturer:
 Raychem
Manufacturer SKU:
 146995-000
Available: 0 pcs. Available in 5 Days: 292 pcs. Leadtime: 1 Week **
Total Price: 122.64 € *
1 pcs.
122.6414 €
4 pcs.
115.5490 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 123517-000
Order No.:
 34P5654
Manufacturer:
 Raychem
Manufacturer SKU:
 123517-000
Available: 0 pcs. Available in 5 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 216.95 € *
1 pcs.
216.9489 €
2 pcs.
212.9267 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 319575-000
Order No.:
 34P5606
Manufacturer:
 Raychem
Manufacturer SKU:
 319575-000
Available: 0 pcs. Available in 5 Days: 51 pcs. Leadtime: 1 Week **
Total Price: 294.08 € *
1 pcs.
294.0847 €
2 pcs.
288.6345 €
aluminum
11.1 to 17.8 mm
angled
adapter
TE Connectivity/Raychem 293973-000
Order No.:
 34P5430
Manufacturer:
 Raychem
Manufacturer SKU:
 293973-000
Available: 0 pcs. Available in 5 Days: 16 pcs. Leadtime: 1 Week **
Total Price: 130.98 € *
1 pcs.
130.9833 €
4 pcs.
128.5557 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 913885-000
Order No.:
 34P5444
Manufacturer:
 Raychem
Manufacturer SKU:
 913885-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 109.92 € *
1 pcs.
109.9203 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 443481-000
Order No.:
 34P5404
Manufacturer:
 Raychem
Manufacturer SKU:
 443481-000
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 165.66 € *
1 pcs.
165.6599 €
3 pcs.
162.5897 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 600577-000
Order No.:
 34P5564
Manufacturer:
 Raychem
Manufacturer SKU:
 600577-000
Available: 0 pcs. Available in 5 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 143.45 € *
1 pcs.
143.4545 €
3 pcs.
140.7889 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 106443-000
Order No.:
 34P5413
Manufacturer:
 Raychem
Manufacturer SKU:
 106443-000
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 96.12 € *
1 pcs.
96.1163 €
5 pcs.
94.3432 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 834219-000
Order No.:
 34P5393
Manufacturer:
 Raychem
Manufacturer SKU:
 834219-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 112.56 € *
1 pcs.
112.5621 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 411971-000
Order No.:
 34P5496
Manufacturer:
 Raychem
Manufacturer SKU:
 411971-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 358.74 € *
1 pcs.
358.7374 €
2 pcs.
289.5746 €
aluminum
5.6 to 8.9 mm
angled
adapter
TE Connectivity/Raychem 528541-000
Order No.:
 34P5659
Manufacturer:
 Raychem
Manufacturer SKU:
 528541-000
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 426.01 € *
1 pcs.
426.0081 €
2 pcs.
343.8505 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity/Raychem 371851-000
Order No.:
 34P5465
Manufacturer:
 Raychem
Manufacturer SKU:
 371851-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 124.05 € *
1 pcs.
124.0456 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 171831-000
Order No.:
 34P5599
Manufacturer:
 Raychem
Manufacturer SKU:
 171831-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 217.97 € *
1 pcs.
217.9723 €
2 pcs.
213.9501 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 820593-000
Order No.:
 34P5453
Manufacturer:
 Raychem
Manufacturer SKU:
 820593-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 195.33 € *
1 pcs.
195.3266 €
3 pcs.
157.6393 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 040761-000
Order No.:
 34P5565
Manufacturer:
 Raychem
Manufacturer SKU:
 040761-000
Available: 0 pcs. Available in 5 Days: 544 pcs. Leadtime: 1 Week **
Total Price: 106.56 € *
1 pcs.
106.5645 €
4 pcs.
104.5891 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 259725-000
Order No.:
 34P5454
Manufacturer:
 Raychem
Manufacturer SKU:
 259725-000
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 149.02 € *
1 pcs.
149.0237 €
3 pcs.
146.2510 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 327541-000
Order No.:
 34P5643
Manufacturer:
 Raychem
Manufacturer SKU:
 327541-000
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 394.26 € *
1 pcs.
394.2589 €
2 pcs.
371.4466 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 807363-000
Order No.:
 34P5445
Manufacturer:
 Raychem
Manufacturer SKU:
 807363-000
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 133.52 € *
1 pcs.
133.5180 €
4 pcs.
131.0547 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 311611-000
Order No.:
 34P5509
Manufacturer:
 Raychem
Manufacturer SKU:
 311611-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 376.10 € *
1 pcs.
376.0995 €
2 pcs.
303.5690 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 921653-000
Order No.:
 34P5386
Manufacturer:
 Raychem
Manufacturer SKU:
 921653-000
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 123.22 € *
1 pcs.
123.2245 €
4 pcs.
120.9278 €
aluminum
4.8 to 7.6 mm
straight
adapter