Skip to content Skip to navigation menu

TE Connectivity 1318853-5


Order No.: 35P8707

Manufacturer: AMP

Manufacturer No.: 1318853-5


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
245 €3.9032 €3.28
490 €3.5581 €2.99
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  245
Multiple:  1

Inform yourself now about product 1318853-5 of AMP at Bürklin Elektronik!

Product specification

Technical features
Solder connection
2.2 mm
angled
black
Male
12 V
Yes
2
24-pole
gold-plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1318853-5
Country of origin: Taiwan
Customs tariff number: 85366990

Product description

Automotive Headers, 1318853-5, AMP

Hybrid Header: No, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 24, Number of Positions: 24, PCB Mount Orientation: Horizontal, Number of Rows: 2, Operating Voltage: 12 VDC, Primary Product Color: Black, Mating Tab Width: .64 mm, Mating Tab Thickness: .64 mm, Contact Mating Area Plating Material: Gold (Au), Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention: Without, Centerline (Pitch): 2.2 mm, Product Length: 24.47 mm, Operating Temperature (Max): 65 °C,70 °C,75 °C,80 °C,85 °C,90 °C,100 °C,105 °C, Operating Temperature Range: -30 – 105 °C, Shielded: No, Circuit Application: Signal, UL Flammability Rating: UL 94HB, Packaging Quantity: 14



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

Substanz Lead  , 7439-92-1  , 231-100-4