1123419-1 | AMP

Plug, 16 pole, angled, 2 rows, natural, 1123419-1

Order No.: 36P1680
EAN: 4099889896558
MPN:
1123419-1
Series: Multilock
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
910 pcs.
3.2249 €

Hybrid Header, 1123419-1, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 16, Number of positions: 16, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: natural, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 70, Interface number: 1123371-1

Technical specifications
Connection solder connection
Number of rows 2
Version angled
Colour natural
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 16 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes