1-353222-6 | AMP

Plug, 126 pole, angled, 4 rows, gray, 1-353222-6

Order No.: 36P1730
EAN: 4099889896763
MPN:
1-353222-6
Series: Multilock
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
16.7433 € *
Available: 0 pcs.
Available in 5 Days: 793 pcs.
Leadtime: 1 Week **
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
10 pcs.
16.7433 €
30 pcs.
15.7675 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB mount header, 1-353222-6, AMP

Hybrid Header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 126, Number of positions: 126, PCB mount orientation: horizontal, Number of rows: 4, Operating voltage: 12 VDC, Primary product color: Gray, Mating tab width: 1 mm, 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: With, Centerline (pitch): 3.3 mm, 4.1 mm, Product length: 41.55 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 15

Technical specifications
Connection solder connection
Number of rows 4
Version angled
Colour gray
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 126 pole
Grid 3.3 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes