1-207303-3 | AMP
Panel plug, 16 pole, solder connection, straight, 1-207303-3
Unit Price (€ / pc.)
35.0336 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
35.03 € *
Price list
Quantity
Price per unit*
3 pcs.
35.0336 €
14 pcs.
29.3097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis plug, 1-207303-3, Amp
The 1-207303-3 is a receptacle assembly with a shell size from 17 to 16.
Technical specifications
Version | panel plug | |
Shell Material | polyamide | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 16 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |