1-1589055-0 | TE Connectivity

TE Connectivity 1-1589055-0

Order No.: 34P3016
EAN: 4099889709063
MPN:
1-1589055-0
QCM007PC2DCC30
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
361.998 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
362.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
361.998 €

Plug, 1-1589055-0, TE Connectivity

Product Type: Connector, Circular Connector Type: Plug, Factory Installed Backshell: Without, Number of Positions: 7, Contacts Preloaded: Yes, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: Aluminum, Circular Connector Insulation Material Type: LCP (Liquid Crystal Polymer), Mating Retention Type: Push-Pull Quick Disconnect, Mating Retention: With, Centerline (Pitch): 0.64 mm, Wire Size: 30 AWG, Operating Temperature Range: -55 – 200 °C, Packaging Quantity: 85

Technical specifications
Version plug
Additional parts equipped
Shell Material polyamide
Assembly cable assembly
Orientation straight
Pin number 7 pole
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes