1-1376430-8 | AMP
Plug, 135 pole, angled, 3 rows, natural, 1-1376430-8
Order No.: 35P8731
EAN: 4099889887747
MPN:
1-1376430-8
Unit Price (€ / pc.)
15.8032 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
PCB mount header, 1-1376430-8, AMP
PCB mount header, Horizontal, Wire-to-board, 135 Position, 3.2 mm -2.2 mm Centerline, Fully shrouded, Connector system
Technical specifications
Connection | solder connection | |
Number of rows | 3 | |
Version | angled | |
Colour | natural | |
Contact type | plug | |
contact surface | tin-plated | |
Rated voltage | 12 V | |
Pin number | 135 pole | |
Grid | 2.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |