TC4427COA713 | Microchip
Gate Driver IC, Low-Side, SOIC-8, TC4427COA713
Unit Price (€ / pc.)
2.2253 € *
Available: 2,754 pcs.
Leadtime: On Request **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
100 pcs.
1.7136 €
500 pcs.
1.5589 €
1000 pcs.
1.4280 €
3300 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET driver, TC4427COA713, ATMEL
The TC4427COA713 is an improved version of MOSFET driver. This device is highly latch-up resistant under any conditions within his power and voltage ratings.
Features
- Matched rise/fall times
- Latch-up protected
- Short delay times
- ESD protected
Applications
- Switch mode power supplies
- Pulse transformer drive
- Line drivers
Technical specifications
Number of channels | 2 | |
Version | Low-Side | |
Output voltage DC | 4.5-18 V | |
Input voltage | 2.4 V | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 3,300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |