TC4420CPA | Microchip
Gate Driver IC, Low-Side, PDIP-8, TC4420CPA
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: On Request **
MOSFET driver, TC4420CPA, ATMEL
The TC4420CPA is a 6 A , single-output MOSFET driver. This device is virtually latch-up proof, it replaces three or more discrete components, saving PCB area, parts and improving overall system reliability.
Features
- Latch-up protected
- ESD protected
- Short delay times
- High capacitive load drive
Applications
- Motor controls
- Pulse transformer driver
- Class D switching amplifiers
Technical specifications
Number of channels | 1 | |
Version | Low-Side | |
Output voltage DC | 4.5-18 V | |
Input voltage | 2.4 V | |
Enclosure | PDIP-8 | |
Assembly | THT |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |