The TC427CPA is a dual CMOS high-speed driver. A TTL/CMOS input voltage level is translated into a rail-to-rail output voltage level swing.
Features
Applications
Number of channels | 2 | |
Version | Low-Side | |
Output voltage DC | 4.5-18 V | |
Input voltage | 2.4 V | |
Enclosure | PDIP-8 | |
Assembly | THT |
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available