R06 | Weller

Round nozzle, Round, R06

Order No.: 09L4675
EAN: 4099891398897
MPN:
R06
T0058727822
Series: R
Weller
default L
Image may differ
Unit Price (€ / pc.)
6.664 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
6.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.664 €

Hot-air nozzles for HAP 1 and HAP 200, type Weller R 06

Type: T0058727822, round nozzle R 06, D 3.0 mm

Technical specifications
Version Round nozzle
Suitable for HAP 1, HAP 200
Peak type Round
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Thickness
Version
Width
Peak type
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
Version
Width
Peak type
Suitable for
Round nozzle, Round, (T) 0.8 mm, R02
Order No.:
 09L4681
Manufacturer:
 Weller
Manufacturer SKU:
 R02
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 8.57 € *
1 pcs.
8.568 €
0.8 mm
Round nozzle
Round
HAP 1, HAP 200
Round nozzle, Round, R06
Order No.:
 09L4675
Manufacturer:
 Weller
Manufacturer SKU:
 R06
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 6.66 € *
1 pcs.
6.664 €
Round nozzle
Round
HAP 1, HAP 200
Round nozzle, Round, R04
Order No.:
 09L4676
Manufacturer:
 Weller
Manufacturer SKU:
 R04
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 6.66 € *
1 pcs.
6.664 €
Round nozzle
Round
HAP 1, HAP 200
Round nozzle, Round, (W) 50 mm, R08
Order No.:
 09L4612
Manufacturer:
 Weller
Manufacturer SKU:
 R08
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 66.64 € *
1 pcs.
66.64 €
Round nozzle
50 mm
Round
HAP 1, HAP 200
Round nozzle, Round, (W) 50 mm, R10
Order No.:
 09L4610
Manufacturer:
 Weller
Manufacturer SKU:
 R10
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 48.79 € *
1 pcs.
48.79 €
Round nozzle
50 mm
Round
HAP 1, HAP 200