Hot-air nozzles for HAP 1 and HAP 200, type Weller FD 2
Type: T0058727776, dual nozzle FD 2, D 1.5, W 8.0 mm
Version | Dual nozzle | |
diameter | 1.5 mm | |
Suitable for | HAP 1, HAP 200 | |
Length | 8 mm | |
Peak type | Round |
Country of origin | DE |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
09L6697
Manufacturer SKU:
WXR 3031 (WXHAP200/WXDP120/WXP120) 230V
Order No.:
09L6499
Manufacturer SKU:
WR 3000M (HAP200/DSX80/WP80)
Order No.:
09L6582
Manufacturer SKU:
WR 2000A
Order No.:
03L1457
Manufacturer SKU:
WR 3000MER (HAP200/DSX120/WP120)
Order No.:
09L6696
Manufacturer SKU:
WXR 3030 (WXHAP200/WXDP120/WXP65) 230V
Order No.:
09L6698
Manufacturer SKU:
WXR 3032 (WXHAP200/WXDV120/WXP65) 230V
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available