F04 | Weller
Flat nozzle, (L) 10.5 mm, F04
Hot-air nozzles for HAP 1 and HAP 200, type Weller F 04
Type: T0058727773, flat nozzle F 04, A 10.5, B 1.5 mm
Version | Flat nozzle | |
Suitable for | HAP 1, HAP 200 | |
Length | 10.5 mm |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |