F06 | Weller
Flat nozzle, (L) 12 mm, F06
Hot-air nozzles for HAP 1 and HAP 200, type Weller F 06
Type: T0058727772, flat nozzle F 06, A 12.0, B 1.5 mm
Version | Flat nozzle | |
Suitable for | HAP 1, HAP 200 | |
Length | 12 mm |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |