70 01 51 | Weller

T0051614199, hot-air nozzle 70-01-51, 3.3 mm

Order No.: 08L7922
EAN: 4099891398675
MPN:
70 01 51
T0051614199
Series: 70
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
23.0860 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
5 pcs.
21.9317 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hot-air nozzles for Pyropen Cordless and Pyropen-Piezo

Type: T0051614199, hot-air nozzle 70-01-51, 3.3 mm

Technical specifications
Version hot air nozzle
Suitable for Pyropen, Pyropen Piezo
Logistics
Country of origin JP
Customs tariff number 84689000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 08L7852

Manufacturer SKU:

 PYROPEN PIEZO MIT GAS

 

Available: 7 pcs. Leadtime: 5 Weeks **
236.81 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €
5 pcs.
224.91 €
10 pcs.
213.01 €
Variations
Version
Width
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Suitable for
T0051614299, hot-air nozzle 70-01-52, 4.9 mm
Order No.:
 08L7924
Manufacturer:
 Weller
Manufacturer SKU:
 70 01 52
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 21.78 € *
1 pcs.
21.7770 €
5 pcs.
20.6941 €
hot air nozzle
Pyropen, Pyropen Piezo
T0051614099, hot-air nozzle 70-01-50, 1.7 mm
Order No.:
 08L7920
Manufacturer:
 Weller
Manufacturer SKU:
 70 01 50
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 26.78 € *
1 pcs.
26.7750 €
5 pcs.
25.4422 €
hot air nozzle
Pyropen, Pyropen Piezo
Hot air nozzle, (W) 7 mm, 70 01 53
Order No.:
 08L7926
Manufacturer:
 Weller
Manufacturer SKU:
 70 01 53
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.09 € *
1 pcs.
23.0860 €
5 pcs.
21.9317 €
hot air nozzle
7 mm
Pyropen, Pyropen Piezo
T0051614199, hot-air nozzle 70-01-51, 3.3 mm
Order No.:
 08L7922
Manufacturer:
 Weller
Manufacturer SKU:
 70 01 51
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.09 € *
1 pcs.
23.0860 €
5 pcs.
21.9317 €
hot air nozzle
Pyropen, Pyropen Piezo