Gas soldering tool with built-in ignition, type Pyropen-Piezo
Pushbutton switch for instantaneous ignition. With controlled temperature and gas feed the equipment can also operate with hot air.
Type: T0051605999, soldering pencil Pyropen Piezo
Soldering tip series | 70 | |
max. operating temperature | 580 °C | |
min. operating temperature | 350 °C |
Country of origin | JP |
Customs tariff number | 84682000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
08L7882
Manufacturer SKU:
70 01 02
Order No.:
03L1251
Manufacturer SKU:
70 22
Order No.:
03L1243
Manufacturer SKU:
80 17U
Order No.:
08L7946
Manufacturer SKU:
71 01 01
Order No.:
08L7884
Manufacturer SKU:
70 01 03
Order No.:
08L7880
Manufacturer SKU:
70 01 01
Order No.:
08L7888
Manufacturer SKU:
70 01 05
Order No.:
08L7876
Manufacturer SKU:
RB-TS
Order No.:
08L7900
Manufacturer SKU:
70 01 11
Order No.:
03L1238
Manufacturer SKU:
80 19
Order No.:
03L1207
Manufacturer SKU:
70 01 06
Order No.:
08L7904
Manufacturer SKU:
70 01 13
Order No.:
03L1223
Manufacturer SKU:
70 01 54
Order No.:
03L1241
Manufacturer SKU:
80 14
Order No.:
03L1224
Manufacturer SKU:
70 01 55
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available