1.20.124.001/0000 | RAFI

Switch element, 1 Form B (N/C), latching, 400 V, 10 A, 1.20.124.001/0000

Order No.: 12G9433
EAN: 4099889256871
MPN:
1.20.124.001/0000
Series: RAFIX 22 QR
RAFI
default L
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5803 €

Switching element, 1.20.124.001/0000, RAFI

The switching element is first snapped into the coupling then onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Switching elements marked in different color prevent confusion in the bearing.

Features

  • The connections are open, wiring can start immediately
  • Time and material savings due to elimination of ferrules for stranded wires
  • Mounting by snapping onto actuator
  • Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
  • The screws are captively fixed in the terminal point
Technical specifications
Connection screw connection
Version switch element
can be illuminated No
Isolation voltage 400 V
Contact function latching
Contact material silver
Rated voltage 400 V
Rated current 10 A
Latching switching function 1 Form B (N/C)
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Connection
Rated voltage
Rated current
can be illuminated
Isolation voltage
Version
Contact material
Contact function
1 item in 27 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Connection
Rated voltage
Rated current
can be illuminated
Isolation voltage
Version
Contact material
Contact function
Switch element, 1 Form A (N/O) + 1 Form B (N/C), 400 V, 10 A, 1.20.124.017/0000
Order No.:
 12G9437
Manufacturer:
 RAFI
Manufacturer SKU:
 1.20.124.017/0000
Available: 54 pcs. Leadtime: 1 Week **
Total Price: 17.89 € *
1 pcs.
17.8857 €
10 pcs.
15.7437 €
50 pcs.
14.6727 €
150 pcs.
14.0182 €
500 pcs.
13.3161 €
1 Form A (N/O) + 1 Form B (N/C)
screw connection
400 V
10 A
No
400 V
switch element
silver
Switch element, 1 Form A (N/O), 400 V, 10 A, 1.20.124.002/0000
Order No.:
 12G9434
Manufacturer:
 RAFI
Manufacturer SKU:
 1.20.124.002/0000
Available: 73 pcs. Leadtime: 8 Weeks **
Total Price: 9.45 € *
1 pcs.
9.4486 €
10 pcs.
8.3062 €
50 pcs.
7.7588 €
150 pcs.
7.4137 €
500 pcs.
7.0329 €
1 Form A (N/O)
screw connection
400 V
10 A
No
400 V
switch element
silver