1.20.122.052/0000 | RAFI
Switch element, 2 Form A (N/O), latching, 35 V, 250 mA, 1.20.122.052/0000
Unit Price (€ / pc.)
17.8381 € *
Available: 0 pcs.
Leadtime: On Request **
Switching element, 1.20.122.052/0000, RAFI
RAFIX 16 standard switching element is designed for actuators with one switching direction (pushbuttons, mushroom pushbuttons and toggle switches).
The switching elements are available with momentary or latching contact function, so that (mushroom) pushbutton switches can also be implemented.
Features
- Suitable for pushbuttons, mushroom pushbuttons and toggle switches
- Optionally with latching function for visible switch function
- Mounting by snapping onto actuator
- Disassembly by turning and pulling off
- Safe switching
Technical specifications
Connection | plug-in connection | |
Version | switch element | |
can be illuminated | Yes | |
Contact function | latching | |
Contact material | gold | |
Rated voltage | 35 V | |
Rated current | 250 mA | |
Latching switching function | 2 Form A (N/O) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |