LC78_03-1.0 | GAPTEC

DC/DC converter, 4.5-42 VDC, 3.3 W, 1 output, 3.3 VDC, 89 % efficiency, LC78_03-1.0

Order No.: 33C104
EAN: 4099891334932
MPN:
LC78_03-1.0
Series: LC78
GAPTEC
default L
front L
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
11.9595 €

Switching mode regulators, type GAPTEC LC78../LC..78../LMP78.

Pin-compatible with voltage regulator LM78.; Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range, output voltage, output current): LC78 UC03-1.0, 4.5 to 42 VDC, 3.3 VDC, 1.0 A

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 1 A
Design SIP3
Width 6 mm
Input voltage AC 4.5-42 VDC
Height 10.2 mm
Length 11.6 mm
Power 3.3 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Design
Width
Length
Height
Number of outputs
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Design
Width
Length
Height
Number of outputs