3251.0068 | Marquardt

Rocker switch, black, 2 x 1 pole, On-Off-On, off switch, 10 A/12 to 24 VDC, IP66, unlit, unprinted

Order No.: 11G2986
EAN: 4099889186192
MPN:
3251.0068
Series: 3250
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
10.7695 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
10.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.7695 €
Technical specifications
Connection plug-in connection
Design rectangular
Printed No
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 21.1 x 36.8 mm
Pin number 2 x 1 pole
Latching switching function off switch
Breaking capacity 10 A/12 to 24 VDC
Shift position On-Off-On
Protection class IP66
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Latching switching function
Pin number
Design
Breaking capacity
Actuator colour
contact surface
Connection
illuminated
Shift position
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Pin number
Design
Breaking capacity
Actuator colour
contact surface
Connection
illuminated
Shift position