3251.0066 | Marquardt

Rocker switch, black, 2 pole, On-Off, off switch, 10 A/24 VDC, IP66, illuminated, printed

Order No.: 11G2982
EAN: 4099889186178
MPN:
3251.0066
Series: 3250
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
12.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.2808 €
Technical specifications
Connection plug-in connection
Design rectangular
Printed Yes
illuminated Yes
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 21.1 x 36.8 mm
Pin number 2 pole
Latching switching function off switch
Breaking capacity 10 A/24 VDC
Shift position On-Off
Protection class IP66
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Pin number
Design
Breaking capacity
Actuator colour
Latching switching function
contact surface
Connection
illuminated
Shift position
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Design
Breaking capacity
Actuator colour
Latching switching function
contact surface
Connection
illuminated
Shift position