Connection | plug-in connection | |
Design | rectangular | |
Printed | Yes | |
illuminated | Yes | |
Actuator colour | black | |
contact surface | silver-plated | |
min. Geräteausschnitt | 21.1 x 36.8 mm | |
Pin number | 1 pole | |
Latching switching function | off switch | |
Breaking capacity | 10 A/12 VDC | |
Shift position | On-Off | |
Protection class | IP66 |
Country of origin | TN |
Customs tariff number | 85365011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
11G2994
Manufacturer SKU:
343.171.011
Order No.:
11G2990
Manufacturer SKU:
207.036.011
Order No.:
11G2991
Manufacturer SKU:
217.879.011
Order No.:
11G2996
Manufacturer SKU:
217.849.011
Order No.:
11G2997
Manufacturer SKU:
288.029.011
Order No.:
11G2993
Manufacturer SKU:
217.878.011
Order No.:
11G2995
Manufacturer SKU:
343.171.021
Order No.:
11G2992
Manufacturer SKU:
217.877.011
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available