NDA-02-V | APEM
DIP switche, 2 pole, angled, 25 mA/24 VDC, NDA-02-V
Unit Price (€ / pc.)
1.5470 € *
Available: 289 pcs.
Leadtime: 32 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
73 pcs.
1.3090 €
146 pcs.
1.2614 €
292 pcs.
1.2138 €
1168 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding slide switch, NDA-02-V, APEM
Right-angled NDA DIP switches in standard profile for reliable operation by secure snap-in. Available from 1 to 12 poles, for through hole mounting.
Features
- 2 to 12 poles
- Washable with protective film
- Self-cleaning contacts
- Gold-plated connections
Technical specifications
Connection | PCB pin | |
Version | DIP switche | |
Design | angled | |
Actuation | lateral | |
contact surface | gold-plated | |
Pin number | 2 pole | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Original Packaging | Bar with 73 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |