495002 | C.K Tools

Control cabinet key, L 70 mm, 495002

Order No.: 03L3393
EAN: 5051074950024
MPN:
495002
C.K Tools
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Control cabinet key, L 65 mm, T4455
Order No.: 05L6838
Manufacturer: C.K Tools
per pc. 20.825 € *
*incl. VAT plus shipping costs

- Multi-purpose tool for locking systems of electric, gas and water enclosures and other technical installations in buildings

such as air conditioning and ventilation systems, shut-off valves, mains consoles etc.

- Heavy duty cast alloy construction for strength

- 6mm bit driver adapter & double ended screwdriver bit included (PH2 / Slotted 1,0 x 7 mm)

- Fittings:

1/4'' hexagon for bits

Square 5 mm

Square 6 mm

Square 8 mm

Three-Square 9 mm

Two-Way Key 3-5 mm

Technical specifications
Version control cabinet key
ESD protection No
Size different
Length 70 mm
Peak type different
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 05L6838

Manufacturer SKU:

 T4455

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
20.83 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.825 €