DIPNDS1-10V | Slide Switches and Coding Switches

DIP switche, 10 pole, straight, 25 mA/24 VDC, DIPNDS1-10V

Order No.: 17G5510
EAN: 4099889203387
MPN:
DIPNDS1-10V
Series: NDS
default L
Image may differ

No longer in assortment

This item is no longer available.
As an alternative, we recommend the following item:
default L
DIP switche, 10 pole, straight, 25 mA/24 VDC, NDS-10V
Order No.: 17G567
Manufacturer: APEM
per pc. 2.0825 € *
*incl. VAT plus shipping costs
Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 10 pole
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Variations
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation