DIPNDS1-02V | Slide Switches and Coding Switches
DIP switche, 2 pole, straight, 25 mA/24 VDC, DIPNDS1-02V
No longer in assortment
As an alternative, we recommend the following item:
DIP switche, 2 pole, straight, 25 mA/24 VDC, NDS-02V
Order No.: 17G551
Manufacturer: APEM
per pc. 1.3090 € *
*incl. VAT plus shipping costs
Technical specifications
Connection | PCB pin | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 2 pole | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |