1437566-3 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 1.07 mm), 1.8 N, gull-wing

Order No.: 19G1368
EAN: 4099889207521
MPN:
1437566-3
FSMSM
Series: FSM
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 1,300 pcs.
Leadtime: 25 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1083 €

Tactile Switches, 1437566-3, Alcoswitch

Illuminated: No, Actuator Style: Rectangular, Dust Proof: No, Snap Action: Without, Operating Function: Off (On), Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Polyamide, Actuator Color: Black, Contact Base Material: Brass, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 1.07 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection gull-wing
illuminated No
actuating force 1.8 N
Width 3.5 mm
Actuator colour black
Height 4.57 mm
Contact material silver-plated
Length 6 mm
Latching switching function Form A (N/O)
Breaking capacity 50 mA/24 VDC
actuator length 1.07 m
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
actuating force
Height
Connection
Breaking capacity
Actuator colour
Latching switching function
Width
Length
Contact material
illuminated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
actuating force
9452_Betaetigerlaenge
Height
Connection
Breaking capacity
Actuator colour
Latching switching function
Width
Length
Contact material
illuminated