B88069X0190S102 | EPCOS
2 electrode arrester, axial, 90 V, 2.5 kA, ceramic, B88069X0190S102
Unit Price (€ / pc.)
1.6065 € *
Available: 598 pcs.
Leadtime: 18 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.3685 €
100 pcs.
1.2614 €
200 pcs.
1.2138 €
800 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X0190S102, EPCOS
Features
- Small size
- Fast response time
- High current capability
- Stable performance over life
- Low capacitance and insertion loss
- High insulation resistance
- RoHS-compatible
Applications
- Power supply
- Antenna protection
- Air condition
- Modem
- Consumer electronics
- Dataline protection
Technical specifications
discharge current | 2.5 kA | |
Activation voltage | 90 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |