B88069X0880S102 | EPCOS
2 electrode arrester, axial, 150 V, 5 kA, ceramic, B88069X0880S102
Unit Price (€ / pc.)
1.8326 € *
Available: 370 pcs.
Leadtime: 18 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
25 pcs.
1.5470 €
100 pcs.
1.4280 €
200 pcs.
1.3804 €
800 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X0880S102, EPCOS
Features
- Standard size
- Fast response time
- Very high current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Branch exchange
- Line protection
- Subscriber protection
- Alarm system
- Tuner
- Antenna protection
Technical specifications
discharge current | 5 kA | |
Activation voltage | 150 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |