SL1011A600A | Littelfuse
2 electrode arrester, axial, 600 V, 5 kA, ceramic, SL1011A600A
Unit Price (€ / pc.)
4.2126 € *
Available: 1,050 pcs.
Leadtime: 16 Weeks **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.7009 €
100 pcs.
3.2487 €
500 pcs.
2.9869 €
1000 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gas discharge tube, SL1011A600A, Littelfuse
The SL1011A600A provides a high level of protection against fast rising transients usually caused by lightning disturbances.Features
- Excellent response to fast rising transients
- Low insertion loss
- Ultra low capacitance
- RoHS compliant and lead-free
Applications
- Broadband equipment
- ADSL and XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
Technical specifications
discharge current | 5 kA | |
Activation voltage | 600 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |