0628 7516 | Testo
Surface probe, -50 to 80 °C, NTC sensor, 0628 7516
Order No.: 21K7685
EAN: 4029547006814
MPN:
0628 7516
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Temperature probe, 0628 7516, Testo
Temperature sensor for surface measurements (NTC)
Features
- NTC temperature probe with 2 meter cable, can be fixed for continuous measurements e.g. with a screw
- Temperature measurement on flat surfaces
- Measuring range: -50 ... +80 °C
Technical specifications
Version | Surface probe | |
max. operating temperature | 80 °C | |
min. operating temperature | -50 °C | |
Technology | NTC sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
MSL | MSL 1 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |