2000422 | OBO Bettermann
Surface-mount wet room junction box
Order No.: 16N423
EAN: 4012195917168
MPN:
2000422
A 18 HF RW
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Surface junction boxes for wet rooms, type OBO Bettermann A 18.
With clamp-on lid, without terminal block; Degree of protection: IP 55. Rated voltage: 400 V. Rated cross-section: 2.5 mm², inlets: 10 for cable D 7.0 to 14 mm, 8 for cable D 7.0 to 11 mm. Inner dimensions: 115 x 90 x 35 mm. Outer dimensions: 125 x 100 x 40 mm.
Type: 2000422, junction box, pure white
Technical specifications
Version | Surface junction box | |
Insertions | 10 | |
Colour | white | |
Inner dimensions | 115 x 90 x 35 mm | |
Cable cross-section | 2.5 mm² | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |