67604000 | PRO CAR

Surface mount power outlet, 67604000

Order No.: 37F165
EAN: 4099889906790
MPN:
67604000
PRO CAR
default L
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Available: 80 pcs.
Leadtime: 4 Weeks **
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
8.8298 €
50 pcs.
8.2348 €
150 pcs.
7.8659 €
500 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard surface mount power outlets, type PRO CAR 67604000.

With 6.3 mm tab terminals, mate universal plugs; Operating voltage: 12 to 24 V. Operating current: max. 20 A (for 2.5 mm² cable cross-section), max. 15 A (for 1.5 mm² cable cross-section). Inner diameter: 21 mm.

Type: 67604000, surface mount power outlet

Technical specifications
Connection faston plug
Version outlet
Design straight
Colour black
Rated current 20 A
Voltage 12-24 V
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes