Skip to content Skip to navigation menu

Suppressor inductor, THT, 50 mH, 3 A


Order No.: 59P8946

Manufacturer: SCHURTER

Series: DKLL-3

Manufacturer No.: DKLL-0331-0350


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€32.6893

Price per piece(s) without VAT

€27.47

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2
Multiple:  2

Inform yourself now about product DKLL-0331-0350 of SCHURTER at Bürklin Elektronik!

Product description

DKLL COMPENSATED CHOKE 3PH 3A 50mH

Product specification

Technical features
THT
50.8 mm
80 mm
80 mm
50 mH
-30/+50 %
3 A
260 mΩ
Suppressor inductor
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: SCHURTER
Series: DKLL-3
Manufacturer number: DKLL-0331-0350
Country of origin: Slovakia
Customs tariff number: 85045000

technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)