Skip to content Skip to navigation menu

Suppressor inductor, THT, 14 mH, 6 A


Order No.: 59P8953

Manufacturer: SCHURTER

Series: DKLP-1

Manufacturer No.: DKLP-0229-0614


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€16.7909

Price per piece(s) without VAT

€14.11

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  12
Multiple:  6

Inform yourself now about product DKLP-0229-0614 of SCHURTER at Bürklin Elektronik!

Product description

DKLP COMPENSATED CHOKE 1PH 6A 14mH

Product specification

Technical features
THT
30.8 mm
48 mm
48 mm
14 mH
-30/+50 %
6 A
46 mΩ
Suppressor inductor
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: SCHURTER
Series: DKLP-1
Manufacturer number: DKLP-0229-0614
Country of origin: Slovakia
Customs tariff number: 85045000

technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)