Skip to content Skip to navigation menu

Suppressor inductor, THT, 12 mH, 20 A


Order No.: 59P8957

Manufacturer: SCHURTER

Series: DKLP-1

Manufacturer No.: DKLP-0233-2012


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€83.7879

Price per piece(s) without VAT

€70.41

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product DKLP-0233-2012 of SCHURTER at Bürklin Elektronik!

Product description

DKLP COMPENSATED CHOKE 1PH 20A 12mH

Product specification

Technical features
THT
70 mm
120 mm
120 mm
12 mH
-30/+50 %
20 A
19 mΩ
Suppressor inductor
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: SCHURTER
Series: DKLP-1
Manufacturer number: DKLP-0233-2012
Country of origin: Slovakia
Customs tariff number: 85045000

technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)