DKLP-0331-0430 | SCHURTER
Suppressor choke, 30 mH, 4 A, DKLP-0331-0430
Unit Price (€ / pc.)
42.4949 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Suppressor inductor, DKLP-0331-0430, SCHURTER
The DKLP-0331-0430 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- Fully potted resign
Applications
- Placed in front of frequency converter
- Stepper motor drives
- UPS-systems
- Inverter
Technical specifications
Version | suppressor choke | |
Width | 80 mm | |
DC current | 4 A | |
DC resistance | 155 mΩ | |
Height | 50.8 mm | |
Inductance | 30 mH | |
Length | 80 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |