DKIP-0233-4003 | SCHURTER
Suppressor choke, 3 mH, 40 A, DKIP-0233-4003
Unit Price (€ / pc.)
84.0021 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Suppressor inductor, DKIP-0233-4003, SCHURTER
The DKIP-0233-4003 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- Fully potted resign
Applications
- Placed in front of frequency converter
- Stepper motor drives
- UPS-systems
- Inverter
Technical specifications
Version | suppressor choke | |
Width | 120 mm | |
DC current | 40 A | |
DC resistance | 6 mΩ | |
Height | 70 mm | |
Inductance | 3 mH | |
Length | 120 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |