Skip to content Skip to navigation menu

Suppressor inductor, 1 mH, 15 A


Order No.: 59P8810

Manufacturer: SCHURTER

Series: DFK

Manufacturer No.: DFK-40-0005


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€13.5541

Price per piece(s) without VAT

€11.39

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product DFK-40-0005 of SCHURTER at Bürklin Elektronik!

Product description

DFK2-40 Compensated choke 15A

Product specification

Technical features
30.8 mm
40 mm
40 mm
1 mH
-30/+50 %
15 A
10 mΩ
Suppressor inductor
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: SCHURTER
Series: DFK
Manufacturer number: DFK-40-0005
Country of origin: Slovakia
Customs tariff number: 85045000

technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)