Skip to content Skip to navigation menu

Suppressor filter, Terminal block, 36 A, 480 VAC, FMBC-0960-3660


Order No.: 59P9216

Manufacturer: SCHURTER

Series: FMBC BOOK STYLE

Manufacturer No.: FMBC-0960-3660


MSL code: Unlimited
Manufacturer's packaging: Box with 1 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€136.493

Price per piece(s) without VAT

€114.70

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product FMBC-0960-3660 of SCHURTER at Bürklin Elektronik!

Product description

FMBC BOOK 3PH 2ST 36A 480VAC

Product specification

Technical features
3
50 Hz
36 A
Terminal block
60 Hz
480 VAC
1.5 mH
No
2-stage filter
No
-25 °C
100 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: SCHURTER
Series: FMBC BOOK STYLE
Manufacturer number: FMBC-0960-3660
Country of origin: Switzerland
Customs tariff number: 85363030

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)