Skip to content Skip to navigation menu

Super power SMD LED, white, 3.2 x 2.8 x 1.9 mm, diffuse


Order No.: 67S2034

Manufacturer: Broadcom

Series: ASMT


MSL code: 1 year
Manufacturer's packaging: Reel with 2000 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Reeling service available if you purchase more than 100 piece(s)
Price per piece(s) incl. VAT

€0.7854

Price per piece(s) without VAT

€0.66

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2000
Multiple:  2000

Product specification

Technical features
120 °
white
1
3.4 V
SMD
150 mA
PLCC-4
3.2 mm
2.8 mm
9.55 cd
yellow
-40 °C
120 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Broadcom
Series: ASMT
Country of origin: Taiwan
Customs tariff number: 85414010

Product description

Super-power SMD LEDs in PLCC-4 package, type Avago ASMT.

Power: 0.5 W. Radiation angle: 120°.

Technical attributes (type, emission color, luminous intensity (min./typical)light efficiency, wavelength): ASMT-QWBC-NHJ0E, cool-white, 25.5/30 lm, 59 lm/W



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)