Subminiature snap-action switches series DB, type Cherry DB3C-.
With high switching accuracy; switching action: changeover contact, breaking capacity: 0.1 A/250 VAC (EN 61058), 0.1 A/125 VAC (UL 1054), contacts: AuAgPt (Crosspoint), leakage current resistance: PTI 175. Operating temperatures: - 40 to +120 °C. Connections: CuZn, silver-plated, electrical useful life: 50000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.
With roll, straight, short, 2.5 mm, type DB3C-.
Switch actuating force: maximum 65 cN. Action point: 15.8 mm (±1.3). Pretravel: maximum 4.0 mm. Overtravel: minimum 2.0 mm. Travel difference: maximum 0.5 mm. Home position: maximum 19 mm.
Technical attributes (type, connection type): DB3C-A1RB, solder terminals.
Connection | solder connection | |
Design | straight | |
Actuator | roller lever | |
actuating force | 0.65 N | |
Shell Material | PET | |
Latching switching function | On-On | |
Breaking capacity | 0.1 A/250 VAC | |
Switching point | 15.8 mm ±1.3 mm | |
Protection class | IP50 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available