DB3C-A1LC | ZF Switches and Sensors

Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.6 N, 0.1 A/250 VAC, IP50

Order No.: 13G1077
EAN: 4099889212525
MPN:
DB3C-A1LC
Series: DB
ZF Switches and Sensors
default L
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 1,846 pcs.
Leadtime: 18 Weeks **
Total Price:
41.35 € *
Price list
Quantity
Price per unit*
25 pcs.
1.6541 €
100 pcs.
1.5232 €
250 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series DB, type Cherry DB3C-.

With high switching accuracy; switching action: changeover contact, breaking capacity: 0.1 A/250 VAC (EN 61058), 0.1 A/125 VAC (UL 1054), contacts: AuAgPt (Crosspoint), leakage current resistance: PTI 175. Operating temperatures: - 40 to +120 °C. Connections: CuZn, silver-plated, electrical useful life: 50000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.

With flat and straight auxiliary actuator, type DB3C.

Switch actuating force: maximum 60 cN. Action point: 10.7 mm (±1.3). Pretravel: maximum 4.0 mm. Overtravel: minimum 2.0 mm. Travel difference: maximum 0.5 mm. Home position: maximum 14 mm.

Technical attributes (type, connection type): DB3C-A1LC, solder terminals.

Technical specifications
Connection solder connection
Design straight
Actuator hinge lever
actuating force 0.6 N
Shell Material PET
Latching switching function On-On
Breaking capacity 0.1 A/250 VAC
Switching point 10.7 mm ±1.3 mm
Protection class IP50
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Shell Material
Latching switching function
actuating force
Connection
Actuator
Switching point
Design
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Shell Material
Latching switching function
actuating force
Connection
Actuator
Switching point
Design