DB3C-C1LD | ZF Switches and Sensors
Subminiature snap-action switch, On-On, PCB connection, long hinge lever, 0.18 N, 0.1 A/250 VAC, IP50
Subminiature snap-action switches series DB, type Cherry DB3C-.
With high switching accuracy; switching action: changeover contact, breaking capacity: 0.1 A/250 VAC (EN 61058), 0.1 A/125 VAC (UL 1054), contacts: AuAgPt (Crosspoint), leakage current resistance: PTI 175. Operating temperatures: –40 to +120 °C. Connections: CuZn, silver-plated, electrical useful life: 50000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.
With auxiliary actuator, 42 mm length, flat and straight, type DB3C-.
Switch actuating force: maximum 18 cN. Action point: 13 mm (±3.5). Pretravel: maximum 15 mm. Overtravel: minimum 4.0 mm. Travel difference: maximum 4.5 mm. Home position: maximum 27 mm.
Technical attributes (type, connection type): DB3C-C1LD, 1.3 x 0.5 PCB terminals
Connection | PCB connection | |
Design | straight | |
Actuator | long hinge lever | |
actuating force | 0.18 N | |
Shell Material | PET | |
Latching switching function | On-On | |
Breaking capacity | 0.1 A/250 VAC | |
Switching point | 13 mm ±3.5 mm | |
Protection class | IP50 |
Country of origin | GB |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |