DB1C-C1AA | ZF Switches and Sensors

Subminiature snap-action switch, On-On, PCB connection, pin plunger, 1.5 N, 5 A/125 VAC, 1 A/48 VDC, IP50

Order No.: 13G1002
EAN: 4099889212167
MPN:
DB1C-C1AA
Series: DB
ZF Switches and Sensors
default L
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 1,071 pcs.
Leadtime: 32 Weeks **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switch series DB, type Cherry DB1C-.

type: DB1C-C1AA

without auxiliary actuator, with high switching accuracy.

Contact: changeover contact

Connection: 1.3 x 0.5 PCB terminals

1.3 x 0.5 PCB terminals

breaking capacity: 6.0 A/250 VAC (EN 61058), 5.0 A/125 to 250 VAC (UL 1054)

contacts: AgNi

leakage current resistance: PTI 175

Operating temperatures: - 40 to +120 °C

Connections: copper zinc, silver-plated

electrical useful life: 50000 switching cycles

certifications: ENEC, UL, CSA

witch actuating force: maximum 150 cN

Action point: 8.4 mm (±0.3)

Pretravel: maximum 1.0 mm

Overtravel: minimum 0.6 mm

Travel difference: maximum 0.1 mm

Home position: maximum 9.3 mm

Technical specifications
Connection PCB connection
Design straight
Actuator pin plunger
actuating force 1.5 N
Shell Material PET
Latching switching function On-On
Breaking capacity 5 A/125 VAC, 1 A/48 VDC
Switching point 8.4 mm ±0.3 mm
Protection class IP50
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Shell Material
Latching switching function
actuating force
Connection
Actuator
Switching point
Design
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Shell Material
Latching switching function
actuating force
Connection
Actuator
Switching point
Design