1050.1202 | Marquardt

Subminiature snap-action switch, On-On, plug-in connection, pin plunger, 1.5 N, 5 A/250 VAC, IP40

Order No.: 12G9953
EAN: 4099889211962
MPN:
1050.1202
Series: 1050
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.6537 €
100 pcs.
2.3443 €
250 pcs.
2.2372 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series 1050, type Marquardt 1050.

Design to DIN 41635 B; Switching function: CO contact. Breaking capacity: 5,0 A/250 VAC 5E4 (contact material Ag), 2.0 (0.5) A/250 VAC 25E3 (contact material Au). Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance: min. 100 Mohm (500 VDC). Leakage current resistance: PTI 175. Degree of protection: IP 40, suitable for devices of safety class II in compliance with device installation conditions. Termination type: see the table. Contact pitch: max. 3,0 mm. Contact material: Ag or Au. Terminals: silver-plated or tinned. Housing material: PBTP. Color: blue. Inflammability: UL 94 V-2. Bounce time: max. 5,0 ms. Ambient temperatures: –40 to +100 °C. Test logo: ENEC, UL, CSA.

With mushroom-shaped actuator.

Breaking capacity: max. 1.5 N. Switching position: 9.9 ±0.3 mm. Max. differential travel: 0.2 mm. Max. home position: 10.8 mm. Permissible end position: 9.1 mm.

Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 1050.1202, 2.8 x 0.5 mm tab terminals, Ag, silver-plated

Technical specifications
Connection plug-in connection
Design straight
Actuator pin plunger
actuating force 1.5 N
Shell Material PET
Latching switching function On-On
Breaking capacity 5 A/250 VAC
Switching point 9.9 mm ±0.3 mm
Protection class IP40
Logistics
Country of origin CH
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Breaking capacity
Shell Material
Latching switching function
actuating force
Connection
Actuator
Switching point
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Breaking capacity
Shell Material
Latching switching function
actuating force
Connection
Actuator
Switching point