1050.0151 | Marquardt
Subminiature snap-action switch, On-On, solder connection, pin plunger, 1.5 N, 2 (0.5) A/250 VAC, IP40
Subminiature snap-action switches series 1050, type Marquardt 1050.
Design to DIN 41635 B; Switching function: CO contact. Breaking capacity: 5,0 A/250 VAC 5E4 (contact material Ag), 2.0 (0.5) A/250 VAC 25E3 (contact material Au). Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance: min. 100 Mohm (500 VDC). Leakage current resistance: PTI 175. Degree of protection: IP 40, suitable for devices of safety class II in compliance with device installation conditions. Termination type: see the table. Contact pitch: max. 3,0 mm. Contact material: Ag or Au. Terminals: silver-plated or tinned. Housing material: PBTP. Color: blue. Inflammability: UL 94 V-2. Bounce time: max. 5,0 ms. Ambient temperatures: –40 to +100 °C. Test logo: ENEC, UL, CSA.
With actuator button.
Breaking capacity: max. 1.5 N. Switching position: 8.4 ±0.3 mm. Max. differential travel: 0.2 mm. Max. home position: 9.3 mm. Permissible end position: 7.5 mm.
Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 1050.0151, solder terminals (sealed), Au, silver-plated
Connection | solder connection | |
Design | straight | |
Actuator | pin plunger | |
actuating force | 1.5 N | |
Shell Material | PET | |
Latching switching function | On-On | |
Breaking capacity | 2 (0.5) A/250 VAC | |
Switching point | 8.4 mm ±0.3 mm | |
Protection class | IP40 |
Country of origin | CH |
Customs tariff number | 85365007 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |