1050.5702 | Marquardt

Subminiature snap-action switch, On-On, solder connection, roller lever, 0.6 N, 5 A/250 VAC, IP40

Order No.: 12G992
EAN: 4099889211863
MPN:
1050.5702
Series: 1050
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 359 pcs.
Next delivery: 300 pcs. on 2024-06-21
Leadtime: 10 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.1650 €
100 pcs.
3.6533 €
250 pcs.
3.5224 €
1000 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series 1050, type Marquardt 1050.

Design to DIN 41635 B; Switching function: CO contact. Breaking capacity: 5,0 A/250 VAC 5E4 (contact material Ag), 2.0 (0.5) A/250 VAC 25E3 (contact material Au). Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance: min. 100 Mohm (500 VDC). Leakage current resistance: PTI 175. Degree of protection: IP 40, suitable for devices of safety class II in compliance with device installation conditions. Termination type: see the table. Contact pitch: max. 3,0 mm. Contact material: Ag or Au. Terminals: silver-plated or tinned. Housing material: PBTP. Color: blue. Inflammability: UL 94 V-2. Bounce time: max. 5,0 ms. Ambient temperatures: –40 to +100 °C. Test logo: ENEC, UL, CSA.

With flat metal lever and plastic roll.

Breaking capacity: max. 0.6 N. Switching position: 16.2 ±1.5 mm. Max. differential travel: 1.0 mm. Max. home position: 20 mm. Permissible end position: 13 mm.

Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 1050.5702, solder terminals (sealed), Ag, silver-plated

Technical specifications
Connection solder connection
Design straight
Actuator roller lever
actuating force 0.6 N
Shell Material PET
Latching switching function On-On
Breaking capacity 5 A/250 VAC
Switching point 16.2 mm ±1.5 mm
Protection class IP40
Logistics
Country of origin CH
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Breaking capacity
Shell Material
Latching switching function
actuating force
Connection
Actuator
Switching point
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Breaking capacity
Shell Material
Latching switching function
actuating force
Connection
Actuator
Switching point