1045.7502 | Marquardt

Subminiature snap-action switch, On-On, PCB connection, roller hinge lever, 0.9 N, 6 (1) A/250 VAC, IP67

Order No.: 12G9340
EAN: 4099889211474
MPN:
1045.7502
Series: 1045
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.8671 €

Subminiature snap-action switch, series 1045 Marquardt

type: 1045.7502.1

with dust and water protected switching system in accordance with IP 67 with actuating lever (simulated roller) and sealed PCB terminals.

Design: DIN 41635 B.

Switching function: 1 x CO or 1 x NO, 250 VAC, 6 A.

pretravel: max. 5.3 mm.

Overtravel: 1.7 mm.

Home position: max. 20 mm

Switching position: 16.2 ±1.5 mm.

Permissible end position: 13 mm.

Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC).

Insulation resistance (new condition): min. 100 Mohm (500 VDC).

Leakage current resistance: PTI 250. Suitable for devices of safety class II.

Bounce time: max. 5.0 ms.

Degree of protection: IP 67

Housing material: PA Latamide, glass fiber-reinforced.

Auxiliary actuator material: stainless steel.

Inflammability: UL 94 V-0.

Operating temperatures: - 40 to +100 °C.

Certifications: ENEC, cULus.

Technical specifications
Connection PCB connection
Design straight
Actuator roller hinge lever
actuating force 0.9 N
Shell Material polyamide
Latching switching function On-On
Breaking capacity 6 (1) A/250 VAC
Switching point 16.2 mm ±1.5 mm
Protection class IP67
Logistics
Country of origin DE
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Breaking capacity
Latching switching function
actuating force
Connection
Actuator
Switching point
Shell Material
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Breaking capacity
Latching switching function
actuating force
Connection
Actuator
Switching point
Shell Material