1045.5502 | Marquardt
Subminiature snap-action switch, On-On, solder connection, roller hinge lever, 0.9 N, 6 (1) A/250 VAC, IP67
Subminiature snap-action switch, series 1045 Marquardt
type: 1045.5502
with dust and water protected switching system in accordance with IP 67 with actuating lever (simulated roller) and sealed solder terminals.
Design: DIN 41635 B.
Switching function: 1 x CO or 1 x NO, 250 VAC, 6 A.
pretravel: max. 5.3 mm.
Overtravel: 1.7 mm.
Home position: max. 20 mm
Switching position: 16.2 ±1.5 mm.
Permissible end position: 13 mm.
Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC).
Insulation resistance (new condition): min. 100 Mohm (500 VDC).
Leakage current resistance: PTI 250. Suitable for devices of safety class II.
Bounce time: max. 5.0 ms.
Degree of protection: IP 67
Housing material: PA Latamide, glass fiber-reinforced.
Auxiliary actuator material: stainless steel.
Inflammability: UL 94 V-0.
Operating temperatures: - 40 to +100 °C.
Certifications: ENEC, cULus.
Connection | solder connection | |
Design | straight | |
Actuator | roller hinge lever | |
actuating force | 0.9 N | |
Shell Material | polyamide | |
Latching switching function | On-On | |
Breaking capacity | 6 (1) A/250 VAC | |
Switching point | 16.2 mm ±1.5 mm | |
Protection class | IP67 |
Country of origin | DE |
Customs tariff number | 85365007 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |